Part Details for FMCA1477-60 by Fairview Microwave Inc
Overview of FMCA1477-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1477-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2100
|
Newark | Cbl Assy, R/A Ssmc Plug-Tnc Plug, 5 , Connector To Connector:90° Ssmc Plug To Tnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Tan |Fairview Microwave FMCA1477-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.9300 / $130.0100 | Buy Now |
DISTI #
5328-FMCA1477-60-ND
|
DigiKey | COAX CBL SSMC TO TNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$136.6100 | Buy Now |
DISTI #
75039450
|
RS | RA SSMC Plug to TNC Male Cable RG316 Coax in 60 Inch | Fairview Microwave FMCA1477-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$100.0000 | RFQ |
|
Onlinecomponents.com | RA SSMC Plug to TNC Male Cable RG316 Coax in 60 Inch RoHS: Compliant | 0 |
|
$84.6000 / $106.4400 | Buy Now |