Part Details for FMCA1473-24 by Fairview Microwave Inc
Results Overview of FMCA1473-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1473-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2073
|
Newark | Cbl Assy, Bnc Plug-R/A Ssmc Plug, 24", Connector To Connector:Bnc Plug To 90° Ssmc Plug, Coaxial C... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$53.5500 / $67.1800 | Buy Now |
DISTI #
5328-FMCA1473-24-ND
|
DigiKey | COAX CBL BNC TO SSMC 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.9700 | Buy Now |
DISTI #
75039419
|
RS | BNC Male to RA SSMC Plug Cable RG316 Coax in 24 Inch | Fairview Microwave FMCA1473-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0000 | RFQ |
|
Onlinecomponents.com | BNC Male to RA SSMC Plug Cable RG316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |