Part Details for FMCA1470-48 by Fairview Microwave Inc
Results Overview of FMCA1470-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1470-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2056
|
Newark | Cbl Assy, Sma Blkhd Jack-Ssmc Plug, 4 , Connector To Connector:Sma Bulkhead Jack To Ssmc Plug, Coa... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$106.9200 | Buy Now |
DISTI #
5328-FMCA1470-48-ND
|
DigiKey | COAX CBL SMA TO SSMC 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.7400 | Buy Now |
DISTI #
75039399
|
RS | SMA Female Bulkhead to SSMC Plug Cable RG316 Coax in 48 Inch | Fairview Microwave FMCA1470-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to SSMC Plug Cable RG316 Coax in 48 Inch RoHS: Compliant | 0 |
|
$77.4300 / $93.6600 | Buy Now |
Part Details for FMCA1470-48
FMCA1470-48 CAD Models
FMCA1470-48 Part Data Attributes
|
FMCA1470-48
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1470-48
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | SSMC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.49 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |