Part Details for FMCA1455-12 by Fairview Microwave Inc
Overview of FMCA1455-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1455-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1970
|
Newark | Cbl Assy, Ssmc Plug-Plug, 12", Connector To Connector:Ssmc Plug To Ssmc Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan, Product Range:Fmca1455 Series |Fairview Microwave FMCA1455-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0300 / $132.6100 | Buy Now |
DISTI #
5328-FMCA1455-12-ND
|
DigiKey | COAX CBL SSMC TO SSMC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.0700 | Buy Now |
DISTI #
75039299
|
RS | SSMC Plug to SSMC Plug Cable RG178 Coax in 12 Inch | Fairview Microwave FMCA1455-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$102.0000 | RFQ |
|
Onlinecomponents.com | SSMC Plug to SSMC Plug Cable RG178 Coax in 12 Inch RoHS: Compliant | 0 |
|
$86.2900 / $108.5600 | Buy Now |