Part Details for FMCA1442-8 by Fairview Microwave Inc
Overview of FMCA1442-8 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1442-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1909
|
Newark | Cbl Assy, Mmbx Plug-Tnc Blkhd Jack, 8", Connector To Connector:Mmbx Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:Black |Fairview Microwave FMCA1442-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$79.7500 / $98.8100 | Buy Now |
DISTI #
5328-FMCA1442-8-ND
|
DigiKey | COAX CBL MMBX TO TNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.7300 | Buy Now |
DISTI #
75039227
|
RS | Snap-On MMBX Plug to TNC Female Bulkhead Cable RG174 Coax in 8 Inch | Fairview Microwave FMCA1442-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0000 | RFQ |
|
Onlinecomponents.com | Snap-On MMBX Plug to TNC Female Bulkhead Cable RG174 Coax in 8 Inch RoHS: Compliant | 0 |
|
$64.2900 / $80.8900 | Buy Now |