Part Details for FMCA1423-8 by Fairview Microwave Inc
Overview of FMCA1423-8 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1423-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1807
|
Newark | Cbl Assy, Mmbx Plug-N Blkhd Jack, 8", Connector To Connector:Mmbx Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:Tan |Fairview Microwave FMCA1423-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
5328-FMCA1423-8-ND
|
DigiKey | COAX CBL N-TYPE TO MMBX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.2800 | Buy Now |
DISTI #
75039108
|
RS | Snap-On MMBX Plug to N Female Bulkhead Cable RG316 Coax in 8 Inch | Fairview Microwave FMCA1423-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 | RFQ |
|
Onlinecomponents.com | Snap-On MMBX Plug to N Female Bulkhead Cable RG316 Coax in 8 Inch RoHS: Compliant | 0 |
|
$69.3700 / $87.2700 | Buy Now |