There are no models available for this part yet.
Overview of FMCA1412-100CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA1412-100CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK1758
|
Newark | Cbl Assy, 3.5Mm Plug-Jack, 3.3 , Connector To Connector:3.5Mm Plug To 3.5Mm Jack, Coaxial Cable Type:Fm-Ft430, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:Fmca1412 Series Rohs Compliant: Yes |Fairview Microwave FMCA1412-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,317.7600 / $1,512.3300 | Buy Now | |
DISTI #
5328-FMCA1412-100CM-ND
|
DigiKey | CBL ASSY 3.5MMPLUG-3.5MMJACK 39. Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,423.1400 | Buy Now | |
DISTI #
75039051
|
RS | Rugged Portable Phase Stable RF Analyzer Cable 3.5mm Male to 3.5mm Female Cable | Fairview Microwave FMCA1412-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,340.0000 | RFQ | |
Onlinecomponents.com | Rugged Portable Phase Stable RF Analyzer Cable 3.5mm Male to 3.5mm Female Cable FM-FT430 Coax in 39.37 and RoHS | 0 |
|
$1,158.3900 / $1,245.5200 | Buy Now | ||
DISTI #
77724698
|
Verical | Rugged Portable Phase Stable RF AnalyzerCable 3.5mm Male to 3.5mm FemaleCable FM-FT430Coax Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,058.6000 / $1,340.0000 | Buy Now |