Part Details for FMCA1355Z-36 by Fairview Microwave Inc
Overview of FMCA1355Z-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1355Z-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1737
|
Newark | Cbl Assy, Fakra Plug-Plug, 36", Connector To Connector:Fakra Plug To Fakra Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan, Product Range:Fmca1355Z Series |Fairview Microwave FMCA1355Z-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$58.6800 / $67.6000 | Buy Now |
DISTI #
5328-FMCA1355Z-36-ND
|
DigiKey | CBL ASSY FAKRAPLUG-FAKRAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.8900 | Buy Now |
DISTI #
75039028
|
RS | Water Blue FAKRA Plug to FAKRA Plug Cable 36 Inch Length Using RG316 Coax | Fairview Microwave FMCA1355Z-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0000 | RFQ |
|
Onlinecomponents.com | Water Blue FAKRA Plug to FAKRA Plug Cable 36 Inch Length Using RG316 Coax RoHS: Compliant | 0 |
|
$45.6200 / $60.4000 | Buy Now |