Part Details for FMCA1354C-48 by Fairview Microwave Inc
Results Overview of FMCA1354C-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1354C-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1728
|
Newark | Cbl Assy, Fakra Jack-Jack, 4 , Connector To Connector:Fakra Jack To Fakra Jack, Coaxial Cable Type... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$65.9700 | Buy Now |
DISTI #
5328-FMCA1354C-48-ND
|
DigiKey | COAX CBL FAKRA TO FAKRA 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$76.6700 | Buy Now |
DISTI #
75039017
|
RS | Blue FAKRA Jack to FAKRA Jack Cable 48 Inch Length Using RG316 Coax | Fairview Microwave FMCA1354C-4... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0000 | RFQ |
|
Onlinecomponents.com | Blue FAKRA Jack to FAKRA Jack Cable 48 Inch Length Using RG316 Coax RoHS: Compliant | 0 |
|
$51.6000 / $69.4000 | Buy Now |
Part Details for FMCA1354C-48
FMCA1354C-48 CAD Models
FMCA1354C-48 Part Data Attributes
|
FMCA1354C-48
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1354C-48
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | FAKRA JACK | |
Connector Side2 | FAKRA JACK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |