Part Details for FMCA1293-12 by Fairview Microwave Inc
Overview of FMCA1293-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1293-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7625
|
Newark | Cbl Assy, N Blkhd Jack-R/A Sma Plug, 12", Connector To Connector:N-Type Bulkhead Jack To 90° Sma Plug, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Green |Fairview Microwave FMCA1293-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.9600 / $658.2600 | Buy Now |
DISTI #
5328-FMCA1293-12-ND
|
DigiKey | CBL ASSY SMAPLUG-TYPE NJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$630.2800 | Buy Now |
DISTI #
75038621
|
RS | Low Loss Test RA SMA Male to N Female Bulkhead Cable LL335i Coax in 12 Inch | Fairview Microwave FMCA1293-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$545.0000 | RFQ |
|
Onlinecomponents.com | Low Loss Test RA SMA Male to N Female Bulkhead Cable LL335i Coax in 12 Inch RoHS: Compliant | 0 |
|
$478.0700 / $506.6200 | Buy Now |