Part Details for FMCA1287/0001-12 by Fairview Microwave Inc
Overview of FMCA1287/0001-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1287/0001-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM2007
|
Newark | Cbl Assy, R/A Sma Plug-N Plug, 12", Connector To Connector:90° Sma Plug To N-Type Plug, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Green |Fairview Microwave FMCA1287/0001-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$372.2300 / $451.6400 | Buy Now |
DISTI #
75038547
|
RS | Low Loss RA SMA Male to N Male Cable LL335i Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1287/0001-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$375.9900 | RFQ |
|
Onlinecomponents.com | Low Loss RA SMA Male to N Male Cable LL335i Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$333.9800 / $359.8200 | Buy Now |