Part Details for FMCA1280-36 by Fairview Microwave Inc
Results Overview of FMCA1280-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1280-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM2003
|
Newark | Low Loss Test Ra N Male To N Female Cable Ll335I Coax In 36 Inch With Lf Solder |Fairview Microwave ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$526.1200 / $646.1800 | Buy Now |
DISTI #
5328-FMCA1280-36-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$519.5500 | Buy Now |
DISTI #
75038464
|
RS | Low Loss Test RA N Male to N Female Cable LL335i Coax in 36 Inch with LF Solder | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$535.0000 | RFQ |
|
Onlinecomponents.com | Low Loss Test RA N Male to N Female Cable LL335i Coax in 36 Inch with LF Solder RoHS: Compliant | 0 |
|
$476.4400 / $497.3200 | Buy Now |
Part Details for FMCA1280-36
FMCA1280-36 CAD Models
FMCA1280-36 Part Data Attributes
|
FMCA1280-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1280-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |