Part Details for FMCA1277-12 by Fairview Microwave Inc
Overview of FMCA1277-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1277-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7480
|
Newark | Cbl Assy, Sma Plug-R/A Plug, 50 Ohm, 12", Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Green |Fairview Microwave FMCA1277-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.3900 / $432.4200 | Buy Now |
DISTI #
5328-FMCA1277-12-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$433.3400 | Buy Now |
DISTI #
75038429
|
RS | Low Loss Test SMA Male to RA SMA Male Cable LL335i Coax in 12 Inch | Fairview Microwave FMCA1277-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$360.0000 | RFQ |
|
Onlinecomponents.com | Low Loss Test SMA Male (Plug) to RA SMA Male (Plug) Cable LL335i Coax Up To 18 GHz, 1.4 VSWR in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$315.3600 / $339.4100 | Buy Now |