Part Details for FMCA1214LF-24 by Fairview Microwave Inc
Overview of FMCA1214LF-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1214LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK7396
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 24", Connector To Connector:N Type Plug To N Type Plug, Coaxial Cable Type:Lmr-240-Uf, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA1214LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$79.7500 / $98.8100 | Buy Now |
DISTI #
5328-FMCA1214LF-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.3100 | Buy Now |
DISTI #
75038023
|
RS | N Male to N Male Cable LMR-240-UF Coax in 24 Inch | Fairview Microwave FMCA1214LF-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.9900 | RFQ |
|
Onlinecomponents.com | N Male to N Male Cable LMR-240-UF Coax in 24 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$59.0100 / $80.1500 | Buy Now |