Part Details for FMCA1048-36 by Fairview Microwave Inc
Overview of FMCA1048-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1048-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1578
|
Newark | Cbl Assy, N Plug-R/A N Plug, 36", Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Fm141Flex, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- Rohs Compliant: Yes |Fairview Microwave FMCA1048-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$149.0100 / $184.6200 | Buy Now |
DISTI #
5328-FMCA1048-36-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 3 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.6000 | Buy Now |
DISTI #
75037812
|
RS | N Male to RA N Male Cable FM141FLEX Coax in 36 Inch with LF Solder | Fairview Microwave FMCA1048-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9900 | RFQ |
|
Onlinecomponents.com | N Male to RA N Male Cable FM141FLEX Coax in 36 Inch with LF Solder | 0 |
|
$109.2700 / $136.2400 | Buy Now |
DISTI #
77724466
|
Verical | FMCA1048-36 Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$85.9400 / $108.7900 | Buy Now |