Part Details for FMCA1021-12 by Fairview Microwave Inc
Overview of FMCA1021-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1021-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1512
|
Newark | Cbl Assy, Rpsma Blkhd Jack-Wmcx 1.6 Pg, Connector To Connector:Sma Rp Bulkhead Jack To Wmcx 1.6 Plug, Coaxial Cable Type:0.81Mm, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA1021-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$15.5700 / $21.5700 | Buy Now |
DISTI #
5328-FMCA1021-12-ND
|
DigiKey | COAX CBL RP-SMA TO WMCX Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.0800 | Buy Now |
DISTI #
75037721
|
RS | RP SMA Female Bulkhead to WMCX 1.6 Plug Cable 0.81mm Coax in 12 Inch | Fairview Microwave FMCA1021-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 | RFQ |
|
Onlinecomponents.com | RP SMA Female Bulkhead to WMCX 1.6 Plug Cable 0.81mm Coax in 12 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$11.9500 / $15.6900 | Buy Now |
DISTI #
77724644
|
Verical | RP SMA Female Bulkhead to WMCX 1.6 PlugCable 0.81mmCoax Min Qty: 7 Package Multiple: 1 | Americas - 49 |
|
$10.8900 / $13.7900 | Buy Now |