There are no models available for this part yet.
Overview of FMCA1017-3 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA1017-3 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK1502
|
Newark | Cbl Assy, Sma Rp Bulkhd Jack-Umcx 2.5 Pg, Connector To Connector:Sma Rp Bulkhead Jack To Umcx 2.5 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Jacket Color:- |Fairview Microwave FMCA1017-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$17.1500 / $21.5600 | Buy Now | |
DISTI #
5328-FMCA1017-3-ND
|
DigiKey | CBL ASSY SMAJACK-UMCX 2.5PLUG 3 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1900 | Buy Now | |
DISTI #
75037707
|
RS | RP SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.13mm Coax in 3 Inch with LF Sold | Fairview Microwave FMCA1017-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 | RFQ | |
Onlinecomponents.com | RP SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.13mm Coax in 3 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$2.7100 / $4.1200 | Buy Now | ||
DISTI #
77725326
|
Verical | FMCA1017-3 Min Qty: 30 Package Multiple: 1 | Americas - 39 |
|
$2.5000 / $3.0100 | Buy Now |