Part Details for FMCA1002-6 by Fairview Microwave Inc
Results Overview of FMCA1002-6 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1002-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1483
|
Newark | Cbl Assy, Sma Bulkhd Jack-Umcx 2.5 Plug, Connector To Connector:Sma Bulkhead Jack To Umcx 2.5 Plug,... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$27.5400 | Buy Now |
DISTI #
5328-FMCA1002-6-ND
|
DigiKey | COAX CBL SMA TO UMCX 6" Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.8000 | Buy Now |
DISTI #
75037675
|
RS | SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.37mm Coax in 6 Inch with LF Solder | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.37mm Coax in 6 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$16.6400 / $21.8400 | Buy Now |
Part Details for FMCA1002-6
FMCA1002-6 CAD Models
FMCA1002-6 Part Data Attributes
|
FMCA1002-6
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMCA1002-6
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | UMCX 2.5 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |