Part Details for FMCA1001-12 by Fairview Microwave Inc
Overview of FMCA1001-12 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA1001-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1478
|
Newark | Cbl Assy, Sma Bulkhd Jack-Umcx 2.5 Plug, Connector To Connector:Sma Bulkhead Jack To Umcx 2.5 Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- |Fairview Microwave FMCA1001-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$21.8900 / $27.5200 | Buy Now |
DISTI #
5328-FMCA1001-12-ND
|
DigiKey | COAX CBL SMA TO UMCX Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.5100 | Buy Now |
DISTI #
75037669
|
RS | SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.13mm Coax in 12 Inch with LF Solder | Fairview Microwave FMCA1001-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3900 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to UMCX 2.5 Plug Cable 1.13mm Coax in 12 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$13.5100 / $17.7400 | Buy Now |
DISTI #
77724210
|
Verical | SMA Female Bulkhead to UMCX 2.5 PlugCable 1.13mmCoax Min Qty: 6 Package Multiple: 1 | Americas - 106 |
|
$12.3200 / $15.5900 | Buy Now |