Part Details for FMC600-48 by Fairview Microwave Inc
Overview of FMC600-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC600-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8526
|
Newark | Cbl Assy, 2.4Mm Plug-Jack, 50 Ohm, 4 , Connector To Connector:2.4Mm Plug To 2.4Mm Jack, Coaxial Cable Type:Fm-Vna-Hf, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.22M, Jacket Color:- Rohs Compliant: Yes |Fairview Microwave FMC600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,866.2500 / $3,211.8300 | Buy Now |
DISTI #
5328-FMC600-48-ND
|
DigiKey | COAX CBL 2.4MM TO 2.4MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,030.2500 | Buy Now |
|
Onlinecomponents.com | Precision 2.4mm Male to 2.4mm Female Cable VNA High Flex Coax in 48 Inch and RoHS Compliant | 0 |
|
$2,600.4000 / $2,784.6500 | Buy Now |
DISTI #
77723971
|
Verical | FMC600-48 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$1,920.1900 / $2,430.6200 | Buy Now |