There are no models available for this part yet.
Overview of FMC4242214LF-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC4242214LF-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3958
|
Newark | Cbl Assy, R/A N Plug-Plug, 36", Connector To Connector:90° N-Type Plug To 90° N-Type Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMC4242214LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 366 |
|
$160.3700 / $194.5900 | Buy Now | |
DISTI #
5328-FMC4242214LF-36-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.2800 | Buy Now | |
DISTI #
75037614
|
RS | RA N Male to RA N Male Cable RG-214 Coax in 36 Inch with LF Solder | Fairview Microwave FMC4242214LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$162.0000 | RFQ | |
Onlinecomponents.com | RA N Male to RA N Male Cable RG-214 Coax in 36 Inch with LF Solder RoHS: Compliant | 0 |
|
$144.3300 / $155.0200 | Buy Now |