Part Details for FMC4141914-48 by Fairview Microwave Inc
Overview of FMC4141914-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC4141914-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3948
|
Newark | Cbl Assy, 3.5Mm Plug-Plug, 4 , Connector To Connector:3.5Mm Plug To 3.5Mm Plug, Coaxial Cable Type:Fm-160Flex, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Gray |Fairview Microwave FMC4141914-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$477.9300 / $586.9800 | Buy Now |
DISTI #
5328-FMC4141914-48-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$568.2600 | Buy Now |
DISTI #
75037602
|
RS | Test 3.5mm Male to 3.5mm Male Cable FM160FLEX Coax in 48 Inch | Fairview Microwave FMC4141914-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$486.0000 | RFQ |
|
Onlinecomponents.com | Test 3.5mm Male to 3.5mm Male Cable FM160FLEX Coax in 48 Inch RoHS: Compliant | 0 |
|
$427.6700 / $451.7600 | Buy Now |