Part Details for FMC3030988-18 by Fairview Microwave Inc
Overview of FMC3030988-18 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC3030988-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3921
|
Newark | Cbl Assy, 1.85Mm Plug-Plug, 18", Connector To Connector:1.85Mm Plug To 1.85Mm Plug, Coaxial Cable Type:Rg405, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- |Fairview Microwave FMC3030988-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$501.5400 / $615.9800 | Buy Now |
|
Onlinecomponents.com | 1.85mm Male to 1.85mm Male Cable RG405 Coax in 18 Inch RoHS: Compliant | 0 |
|
$440.1400 / $465.8600 | Buy Now |