Part Details for FMC3 by Carlo Gavazzi Holding AG
Overview of FMC3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FMC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0675
|
Newark | Magnetic Cylindrical Prox. Sensor |Carlo Gavazzi FMC3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5200 / $53.3100 | Buy Now |
DISTI #
FMC3-ND
|
DigiKey | SEN PROX MAG NC Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$52.0000 | Buy Now |
DISTI #
225-FMC3
|
Mouser Electronics | Sensor Hardware & Accessories MAGNETIC CYLINDRICAL PROX. SENSOR | 0 |
|
$47.0400 / $56.0000 | Order Now |
|
Onlinecomponents.com | FM.C.3 MAGNETIC SENSOR REV.9 | 0 |
|
$37.1900 / $49.1700 | Buy Now |
DISTI #
FMC3
|
TME | Sensor: inductive, OUT: NC, IP67, 500mA, max.500VAC, 5VA, -25÷70°C Min Qty: 1 | 0 |
|
$34.9800 / $40.3600 | RFQ |