Part Details for FMC2929914-12 by Fairview Microwave Inc
Overview of FMC2929914-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC2929914-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3907
|
Newark | Cbl Assy, 2.92Mm Plug-Plug, 12", Connector To Connector:2.92Mm Plug To 2.92Mm Plug, Coaxial Cable Type:Fm-160Flex, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Gray |Fairview Microwave FMC2929914-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$393.3500 / $483.1100 | Buy Now |
DISTI #
5328-FMC2929914-12-ND
|
DigiKey | CBL ASSY 2.92MMPLUG-2.92MMPLUG 1 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$476.5900 | Buy Now |
DISTI #
75037547
|
RS | 2.92mm Male to 2.92mm Male Cable FM160FLEX Coax in 12 Inch | Fairview Microwave FMC2929914-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$400.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable FM160FLEX Coax in 12 Inch RoHS: Compliant | 0 |
|
$351.9900 / $371.8200 | Buy Now |