Part Details for FMC1828315LF-120 by Fairview Microwave Inc
Overview of FMC1828315LF-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1828315LF-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3555
|
Newark | Cbl Assy, Smc Plug-R/A Plug, 10 , Connector To Connector:Smc Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black |Fairview Microwave FMC1828315LF-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
5328-FMC1828315LF-120-ND
|
DigiKey | COAX CBL SMC TO SMC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.2800 | Buy Now |
DISTI #
75037122
|
RS | SMC Plug to RA SMC Plug Cable RG-316 Coax in 120 Inch with LF Solder | Fairview Microwave FMC1828315LF-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 | RFQ |
|
Onlinecomponents.com | SMC Plug to RA SMC Plug Cable RG-316 Coax in 120 Inch with LF Solder RoHS: Compliant | 0 |
|
$69.3700 / $87.2700 | Buy Now |