There are no models available for this part yet.
Overview of FMC1826316-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1826316-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3540
|
Newark | Cbl Assy, Smc Plug-R/A Smb Plug, 12", Connector To Connector:Smc Plug To 90° Smb Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMC1826316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$41.0700 / $51.6400 | Buy Now | |
DISTI #
5328-FMC1826316-12-ND
|
DigiKey | CBL ASSY SMCPLUG-SMBPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.7700 | Buy Now | |
DISTI #
75037104
|
RS | SMC Plug (Male) to RA SMB Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 12 | Fairview Microwave FMC1826316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3900 | RFQ | |
Onlinecomponents.com | SMC Plug (Male) to RA SMB Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 12 Inch RoHS: Compliant | 0 |
|
$31.6100 / $41.4100 | Buy Now |