There are no models available for this part yet.
Overview of FMC1717315-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1717315-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3439
|
Newark | Cbl Assy, R/A Mcx Plug-Plug, 36", Connector To Connector:90° Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMC1717315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 526 |
|
$75.6100 / $87.1000 | Buy Now | |
DISTI #
5328-FMC1717315-36-ND
|
DigiKey | CBL ASSY MCXPLUG-MCXPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.4300 | Buy Now | |
DISTI #
75036985
|
RS | RA MCX Plug (Male) to RA MCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 36 Inch | Fairview Microwave FMC1717315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9900 | RFQ | |
Onlinecomponents.com | RA MCX Plug (Male) to RA MCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 36 Inch RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |