Part Details for FMC1619315-48 by Fairview Microwave Inc
Overview of FMC1619315-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1619315-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3367
|
Newark | Cbl Assy, Smb Plug-R/A Mmcx Plug, 4 , Connector To Connector:Smb Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC1619315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$56.2000 / $64.7400 | Buy Now |
DISTI #
5328-FMC1619315-48-ND
|
DigiKey | CBL ASSY SMBPLUG-MMCXPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.6400 | Buy Now |
DISTI #
75036899
|
RS | SMB Plug (Male) to RA MMCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 48 Inch | Fairview Microwave FMC1619315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9800 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to RA MMCX Plug (Male) Cable RG316 Coax Up To 3 GHz in 48 Inch RoHS: Compliant | 0 |
|
$39.4800 / $52.2600 | Buy Now |