Part Details for FMC1618316-12 by Fairview Microwave Inc
Overview of FMC1618316-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1618316-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3352
|
Newark | Cbl Assy, Smb Plug-Smc Plug, 12", Connector To Connector:Smb Plug To Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:-, Product Range:Fmc1618316 Series |Fairview Microwave FMC1618316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$40.8500 / $51.3600 | Buy Now |
DISTI #
5328-FMC1618316-12-ND
|
DigiKey | CBL ASSY SMBPLUG-SMCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.2900 | Buy Now |
DISTI #
75036881
|
RS | SMB Plug (Male) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 12 In | Fairview Microwave FMC1618316-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1900 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 12 Inch RoHS: Compliant | 0 |
|
$31.8100 / $42.0500 | Buy Now |