Part Details for FMC1616315-120 by Fairview Microwave Inc
Overview of FMC1616315-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1616315-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3322
|
Newark | Cbl Assy, Smb Plug-Plug, 10 , Connector To Connector:Smb Plug To Smb Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:-, Product Range:Fmc1616315 Series |Fairview Microwave FMC1616315-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1333 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-FMC1616315-120-ND
|
DigiKey | CBL ASSY SMBPLUG-SMBPLUG 120 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.0300 | Buy Now |
DISTI #
75036846
|
RS | SMB Plug (Male) to SMB Plug (Male) Cable RG316 Coax Up To 3 GHz in 120 Inch | Fairview Microwave FMC1616315-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0000 | RFQ |
|
Onlinecomponents.com | SMB Plug (Male) to SMB Plug (Male) Cable RG316 Coax Up To 3 GHz in 120 Inch RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |