Part Details for FMC1414316-48 by Fairview Microwave Inc
Overview of FMC1414316-48 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1414316-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3226
|
Newark | Cbl Assy, R/A 10-32 Plug-Plug, 4 , Connector To Connector:90° 10-32 Plug To 90° 10-32 Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC1414316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5100 / $171.6200 | Buy Now |
|
Onlinecomponents.com | RA 10-32 Male (Plug) to RA 10-32 Male (Plug) Cable M17/113-RG316 Coax Up To 2 GHz in 48 Inch RoHS: Compliant | 0 |
|
$112.6900 / $140.5000 | Buy Now |