Part Details for FMC1328316-24 by Fairview Microwave Inc
Overview of FMC1328316-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1328316-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3173
|
Newark | Cbl Assy, Sma Jack-R/A Smc Plug, 24", Connector To Connector:Sma Jack To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMC1328316-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 797 |
|
$72.2200 / $83.2000 | Buy Now |
DISTI #
5328-FMC1328316-24-ND
|
DigiKey | CBL ASSY SMAJACK-SMCPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.4500 | Buy Now |
DISTI #
75036626
|
RS | SMA Female to RA SMC Plug Cable RG316 Coax in 24 Inch | Fairview Microwave FMC1328316-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to RA SMC Plug Cable RG316 Coax in 24 Inch RoHS: Compliant | 0 |
|
$54.7400 / $74.3400 | Buy Now |