Part Details for FMC1321085-60 by Fairview Microwave Inc
Overview of FMC1321085-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1321085-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3124
|
Newark | Cbl Assy, Sma Jack-R/A Smp Jack, 5 , Connector To Connector:Sma Jack To 90° Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Blue |Fairview Microwave FMC1321085-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$140.6100 / $174.2200 | Buy Now |
DISTI #
5328-FMC1321085-60-ND
|
DigiKey | CBL ASSY SMAJACK-SMPJACK 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$177.7800 | Buy Now |
DISTI #
75036574
|
RS | SMA Female to RA SMP Female Cable FM-F086 Coax in 60 Inch | Fairview Microwave FMC1321085-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to RA SMP Female Cable FM-F086 Coax in 60 Inch RoHS: Compliant | 0 |
|
$114.4000 / $142.6300 | Buy Now |