Part Details for FMC1318316-60 by Fairview Microwave Inc
Overview of FMC1318316-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1318316-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3098
|
Newark | Cbl Assy, Sma Jack-Smc Plug, 5 , Connector To Connector:Sma Jack To Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:-, Product Range:Fmc1318316 Series |Fairview Microwave FMC1318316-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 477 |
|
$84.6400 / $97.5100 | Buy Now |
DISTI #
5328-FMC1318316-60-ND
|
DigiKey | COAX CBL SMA TO SMC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.4500 | Buy Now |
DISTI #
75036544
|
RS | SMA Female (Jack) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 60 | Fairview Microwave FMC1318316-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0000 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 60 Inch RoHS: Compliant | 0 |
|
$51.9900 / $68.2600 | Buy Now |