Part Details for FMC1313085LF-36 by Fairview Microwave Inc
Results Overview of FMC1313085LF-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1313085LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK3009
|
Newark | Cbl Assy, Sma Jack-Sma Jack, 36", Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$59.0500 | Buy Now |
DISTI #
5328-FMC1313085LF-36-ND
|
DigiKey | COAX CBL SMA TO SMA 36" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.6500 | Buy Now |
DISTI #
75036437
|
RS | SMA Female to SMA Female Cable FM-F086 Coax in 36 Inch with LF Solder | Fairview Microwave FMC131308... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9800 | RFQ |
|
Onlinecomponents.com | SMA Female to SMA Female Cable FM-F086 Coax in 36 Inch with LF Solder RoHS: Compliant | 0 |
|
$45.0600 / $59.1500 | Buy Now |
Part Details for FMC1313085LF-36
FMC1313085LF-36 CAD Models
FMC1313085LF-36 Part Data Attributes
|
FMC1313085LF-36
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC1313085LF-36
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |