There are no models available for this part yet.
Overview of FMC1119315LF-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC1119315LF-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK2914
|
Newark | Cbl Assy, N Blkhd Jack-R/A Mmcx Plug/12", Connector To Connector:N-Type Bulkhead Jack To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMC1119315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9000 / $102.7100 | Buy Now | |
DISTI #
5328-FMC1119315LF-12-ND
|
DigiKey | CBL ASSY TYPE NJACK-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.5100 | Buy Now | |
DISTI #
75036321
|
RS | N Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 12 Inch with LF Solder | Fairview Microwave FMC1119315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0000 | RFQ | |
Onlinecomponents.com | N Female Bulkhead to RA MMCX Plug Cable RG-316 Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$66.8300 / $84.0800 | Buy Now |