Part Details for FMC1018315-60 by Fairview Microwave Inc
Overview of FMC1018315-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC1018315-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2791
|
Newark | Cbl Assy, 10-32 Plug-Smc Plug, 5 , Connector To Connector:10-32 Plug To Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC1018315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMC1018315-60-ND
|
DigiKey | CBL ASSY 10-32PLUG-SMCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.6300 | Buy Now |
DISTI #
75036167
|
RS | 10-32 Male to SMC Plug Cable RG-316 Coax in 60 inch length | Fairview Microwave FMC1018315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | 10-32 Male to SMC Plug Cable RG-316 Coax in 60 inch length RoHS: Compliant | 0 |
|
$46.7900 / $61.4300 | Buy Now |