Part Details for FMC0938315-60 by Fairview Microwave Inc
Overview of FMC0938315-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0938315-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2727
|
Newark | Cbl Assy, Mmcx Plug-Bnc Blkhd Jack, 5 , Connector To Connector:Mmcx Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC0938315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
5328-FMC0938315-60-ND
|
DigiKey | CBL ASSY MMCXPLUG-BNCJACK 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$85.4500 | Buy Now |
DISTI #
75036093
|
RS | MMCX Plug (Male) to BNC Female (Jack) Bulkhead Cable RG316 Coax Up To 3 GHz in 6 | Fairview Microwave FMC0938315-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0000 | RFQ |
|
Onlinecomponents.com | MMCX Plug (Male) to BNC Female (Jack) Bulkhead Cable RG316 Coax Up To 3 GHz in 60 Inch RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |