Part Details for FMC0928316-120 by Fairview Microwave Inc
Overview of FMC0928316-120 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0928316-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2716
|
Newark | Cbl Assy, Mmcx Plug-R/A Smc Plug, 10 , Connector To Connector:Mmcx Plug To 90° Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:- |Fairview Microwave FMC0928316-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 562 |
|
$107.0300 / $132.6100 | Buy Now |
DISTI #
5328-FMC0928316-120-ND
|
DigiKey | COAX CBL SMC TO MMCX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.0700 | Buy Now |
DISTI #
75036081
|
RS | MMCX Plug (Male) to RA SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 1 | Fairview Microwave FMC0928316-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$102.0000 | RFQ |
|
Onlinecomponents.com | MMCX Plug (Male) to RA SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 120 Inch RoHS: Compliant | 0 |
|
$86.2900 / $108.5600 | Buy Now |