Part Details for FMC0924174-24 by Fairview Microwave Inc
Overview of FMC0924174-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0924174-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK2679
|
Newark | Cbl Assy, Mmcx Plug-Jack, 24", Connector To Connector:Mmcx Plug To Mmcx Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black, Product Range:Fmc0924174 Series |Fairview Microwave FMC0924174-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$56.2000 / $64.7400 | Buy Now |
DISTI #
5328-FMC0924174-24-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$56.4200 | Buy Now |
DISTI #
75036037
|
RS | MMCX Plug to MMCX Jack Cable RG-174 Coax in 24 Inch | Fairview Microwave FMC0924174-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.7800 | RFQ |
|
Onlinecomponents.com | MMCX Plug to MMCX Jack Cable RG-174 Coax in 24 Inch RoHS: Compliant | 0 |
|
$43.7000 / $57.8400 | Buy Now |