Part Details for FMC0738316-48 by Fairview Microwave Inc
Overview of FMC0738316-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0738316-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8887
|
Newark | Cbl Assy, Mcx Plug-Bnc Blkhd Jack, 4 , Connector To Connector:Mcx Plug To Bnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMC0738316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$42.2000 / $53.0600 | Buy Now |
DISTI #
5328-FMC0738316-48-ND
|
DigiKey | COAX CBL BNC TO MCX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.8500 | Buy Now |
DISTI #
75035532
|
RS | MCX Plug to BNC Female Bulkhead Cable RG316 Coax in 48 inch length | Fairview Microwave FMC0738316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3800 | RFQ |
|
Onlinecomponents.com | MCX Plug to BNC Female Bulkhead Cable RG316 Coax in 48 inch length RoHS: Compliant | 0 |
|
$25.9900 / $34.1200 | Buy Now |