Part Details for FMC0719316-48 by Fairview Microwave Inc
Overview of FMC0719316-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0719316-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8831
|
Newark | Cbl Assy, Mcx Plug-R/A Mmcx Plug, 4 , Connector To Connector:Mcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC0719316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMC0719316-48-ND
|
DigiKey | COAX CBL MCX TO MMCX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.8100 | Buy Now |
DISTI #
75035468
|
RS | MCX Plug (Male) to RA MMCX Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz, 1. | Fairview Microwave FMC0719316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0000 | RFQ |
|
Onlinecomponents.com | MCX Plug (Male) to RA MMCX Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 VSWR in 48 Inch RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |