Part Details for FMC0718316-48 by Fairview Microwave Inc
Overview of FMC0718316-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0718316-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8812
|
Newark | Cbl Assy, Mcx Plug-Smc Plug, 50 Ohm, 4 , Connector To Connector:Mcx Plug To Smc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC0718316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMC0718316-48-ND
|
DigiKey | COAX CBL MCX TO SMC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.6700 | Buy Now |
DISTI #
75035446
|
RS | MCX Plug (Male) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 48 In | Fairview Microwave FMC0718316-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0000 | RFQ |
|
Onlinecomponents.com | MCX Plug (Male) to SMC Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz in 48 Inch RoHS: Compliant | 0 |
|
$38.1300 / $50.0500 | Buy Now |