Part Details for FMC0717174-12 by Fairview Microwave Inc
Overview of FMC0717174-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0717174-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8777
|
Newark | Cbl Assy, Mcx Plug-R/A Mcx Plug, 12", Connector To Connector:Mcx Plug To 90° Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMC0717174-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 921 |
|
$41.7500 / $52.4900 | Buy Now |
DISTI #
5328-FMC0717174-12-ND
|
DigiKey | CBL ASSY MCXPLUG-MCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.9000 | Buy Now |
DISTI #
75035406
|
RS | MCX Plug to RA MCX Plug Cable RG-174 Coax in 12 Inch | Fairview Microwave FMC0717174-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9900 | RFQ |
|
Onlinecomponents.com | MCX Plug to RA MCX Plug Cable RG-174 Coax in 12 Inch RoHS: Compliant | 0 |
|
$32.5000 / $42.9700 | Buy Now |