Part Details for FMC0421085/SP2-6 by Fairview Microwave Inc
Overview of FMC0421085/SP2-6 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0421085/SP2-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8599
|
Newark | Cbl Assy, R/A Sma Plug-R/A Smp Jack, 6", Connector To Connector:90° Sma Plug To 90° Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Blue |Fairview Microwave FMC0421085/SP2-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$91.2900 / $113.1100 | Buy Now |
DISTI #
5328-FMC0421085/SP2-6-ND
|
DigiKey | COAX CBL SMA TO SMP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.5300 | Buy Now |
DISTI #
75035181
|
RS | RA SMA Male to RA SMP Female Cable FM-F086 Coax in 6 Inch, 90 Degree Clocking | Fairview Microwave FMC0421085/SP2-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMP Female Cable FM-F086 Coax in 6 Inch, 90 Degree Clocking RoHS: Compliant | 0 |
|
$73.6000 / $92.6000 | Buy Now |