There are no models available for this part yet.
Overview of FMC0421085/SP1-6 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0421085/SP1-6 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK8594
|
Newark | Cbl Assy, R/A Sma Plug-R/A Smp Jack, 6", Connector To Connector:90° Sma Plug To 90° Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Blue |Fairview Microwave FMC0421085/SP1-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$91.2900 / $113.1100 | Buy Now | |
DISTI #
5328-FMC0421085/SP1-6-ND
|
DigiKey | CBL ASSY SMAPLUG-SMPJACK 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.5300 | Buy Now | |
DISTI #
75035175
|
RS | RA SMA Male to RA SMP Female Cable FM-F086 Coax in 6 Inch, 270 Degree Clocking | Fairview Microwave FMC0421085/SP1-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0000 | RFQ | |
Onlinecomponents.com | RA SMA Male to RA SMP Female Cable FM-F086 Coax in 6 Inch, 270 Degree Clocking RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |