Part Details for FMC0421085/SP1-24 by Fairview Microwave Inc
Overview of FMC0421085/SP1-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0421085/SP1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8591
|
Newark | Cbl Assy, R/A Sma Plug-R/A Smp Jack, 24", Connector To Connector:90° Sma Plug To 90° Smp Jack, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Blue |Fairview Microwave FMC0421085/SP1-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$103.8800 / $128.7100 | Buy Now |
DISTI #
5328-FMC0421085/SP1-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMPJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$135.3800 | Buy Now |
DISTI #
75035172
|
RS | RA SMA Male to RA SMP Female Cable FM-F086 Coax in 24 Inch, 270 Degree Clocking | Fairview Microwave FMC0421085/SP1-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$98.9800 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMP Female Cable FM-F086 Coax in 24 Inch, 270 Degree Clocking RoHS: Compliant | 0 |
|
$84.6800 / $107.3700 | Buy Now |