Part Details for FMC0419315-12 by Fairview Microwave Inc
Overview of FMC0419315-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0419315-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8565
|
Newark | Cbl Assy, R/A Sma Plug-R/A Mmcx Plug/12", Connector To Connector:90° Sma Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMC0419315-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$82.9000 / $102.7100 | Buy Now |
DISTI #
5328-FMC0419315-12-ND
|
DigiKey | CBL ASSY SMAPLUG-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.5100 | Buy Now |
DISTI #
75035147
|
RS | RA SMA Male (Plug) to RA MMCX Plug (Male) Cable RG-316 Coax Up To 3 GHz, 1.35 V | Fairview Microwave FMC0419315-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male (Plug) to RA MMCX Plug (Male) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR in 12 Inch RoHS: Compliant | 0 |
|
$67.5700 / $85.6800 | Buy Now |