Part Details for FMC0412058-60 by Fairview Microwave Inc
Overview of FMC0412058-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0412058-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8445
|
Newark | Cbl Assy, R/A Sma Plug-Sma Blkhd Jack/5 , Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC0412058-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
5328-FMC0412058-60-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.8400 | Buy Now |
DISTI #
75034996
|
RS | RA SMA Male to SMA Female Bulkhead Cable RG-58 Coax in 60 Inch | Fairview Microwave FMC0412058-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male to SMA Female Bulkhead Cable RG-58 Coax in 60 Inch RoHS: Compliant | 0 |
|
$44.1900 / $58.0200 | Buy Now |